
Unshrouded header with 3 positions and 1 row, featuring a 2.54mm pitch. Male pin contacts are square-shaped, made of bronze with gold plating for mating surfaces. This straight-orientation component offers a maximum current rating of 7.6A and a maximum AC voltage rating of 550V. The polymer insulation material is UL94 V-0 rated, operating between -55°C and 125°C. Termination is via solder, and the product is RoHS compliant.
Sign in to ask questions about the Samtec HTSW-103-07-SM-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-103-07-SM-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-103-07-SM-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.