
This Samtec HTSW-103-08-FM-D-RA is a 6-contact right-angle board-to-board header with a 7.62mm length and 2.54mm pitch. It features a maximum current rating of 7.6A and a maximum voltage rating of 450V AC. The header is designed for through-hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a natural housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-103-08-FM-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-103-08-FM-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
