
Unshrouded header with 3 positions and 1 row, featuring a 2.54mm pitch. This right-angle, side-entry, through-hole mounted component offers male pin contacts made of bronze with gold plating. It supports a maximum current rating of 7.6A and a maximum voltage rating of 450V AC, operating within a temperature range of -55°C to 125°C. The housing and contacts are natural in color, with a contact mating length of 0.23 inches and a depth of 9.9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-103-08-G-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 9.9mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 7.62mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-103-08-G-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
