This 3-position through hole header features gold-plated contacts and a polymer insulation material. It is rated for operation between -55°C and 125°C and is compliant with RoHS regulations. The header has a 2.54mm pitch and is available in bulk packaging. The contacts are made of bronze with a gold plating and have a square shape. The header is designed for use in applications where a high level of reliability is required, such as in harsh environments.
Sign in to ask questions about the Samtec HTSW-103-16-L-S-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-103-16-L-S-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-103-16-L-S-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.