The HTSW-103-25-F-D-LA is a 6-position through-hole connector with 6 square male pins made of bronze with a gold plating. It features a natural polymer insulation material and is packaged in bulk. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with the UL94 V-0 flammability rating and RoHS regulations.
Samtec HTSW-103-25-F-D-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-103-25-F-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.