
This Samtec HTSW-104-07-FM-S header features a male gender, through-hole mount, and 4 contacts in a single row. It is packaged in bulk and has a 2.54mm pitch. The header is made with gold contact plating and is RoHS compliant. It is not radiation hardened.
Samtec HTSW-104-07-FM-S technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-104-07-FM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.