
This 4-position through hole header features a 2.54mm pitch and a maximum operating temperature of 125°C. It is made from bronze with a gold contact finish and plating. The header is UL94 V-0 flammability rated and RoHS compliant. It is available in bulk packaging and is suitable for use in a variety of applications.
Samtec HTSW-104-09-L-S-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-104-09-L-S-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.