
This 4-position through hole header features a 2.54mm pitch and is rated for operation up to 125°C. It has a gold-plated bronze contact with a gold finish and a natural polymer insulation. The header is compliant with RoHS regulations and is packaged in bulk. It is suitable for use in applications where a UL94 V-0 flammability rating is required.
Sign in to ask questions about the Samtec HTSW-104-14-F-S-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-104-14-F-S-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-104-14-F-S-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.