
This 8-position, 2-row through-hole header features a 2.54mm pitch and is made from bronze with a tin-matte plating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The header is UL94 V-0 flammability rated and RoHS compliant. It is available in bulk packaging and has a natural polymer insulation material with a square contact shape and a male pin contact type.
Samtec HTSW-104-16-T-D-LA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-104-16-T-D-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.