
This 4-contact through-hole header features a gold-plated bronze contact material and a 2.54mm pitch. It is designed for use in applications where a reliable and secure connection is required. The header is RoHS compliant and available in bulk packaging. It is suitable for use in a variety of industries, including electronics and aerospace.
Samtec HTSW-104-17-F-S-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-104-17-F-S-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.