
This 4-pin through hole shrouded header features a gold-plated contact finish and a maximum operating temperature of 125°C. The header is made of bronze with a gold plating and has a square contact shape. It is designed for use in applications where a high level of reliability and durability is required, and is compliant with the RoHS directive. The header is available in bulk packaging and is suitable for use in a wide range of industries, including aerospace and automotive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-104-25-LM-S-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-104-25-LM-S-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.