
The Samtec HTSW-104-25-T-D-LL is an 8-position, 2-row through-hole shrouded header with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It features a contact finish of tin and a contact material of bronze with a tin plating. The header is made of polymer insulation with a natural color and is RoHS compliant. It is available in a bulk packaging and has a pitch of 2.54mm.
Sign in to ask questions about the Samtec HTSW-104-25-T-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-104-25-T-D-LL technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-104-25-T-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.