
Unshrouded header with 5 positions and 1 row, featuring a 2.54mm pitch. This straight, top-entry, through-hole mounted connector offers male pin contacts with gold plating for reliable mating. Rated for a maximum current of 7.6A and a maximum AC voltage of 550V, it operates across a temperature range of -55°C to 125°C. The natural colored housing and bronze contact material ensure durability, with lead-free and RoHS compliance.
Sign in to ask questions about the Samtec HTSW-105-07-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-105-07-G-S technical specifications.
| Color | Natural |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 2.48mm |
| Gender | Male |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-105-07-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
