
This 10-position, 2-row shrouded header features a 2.54mm pitch and 10 male pins. It is designed for through hole mount and has a gold-plated contact finish. The header is made of bronze with a gold plating and has a natural polymer insulation. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Samtec HTSW-105-07-L-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-105-07-L-D-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-105-07-L-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.