
This 15-position, 3-row through hole header is designed for operating temperatures up to 105°C and meets the UL94 V-0 flammability rating. It features a tin plated bronze contact material and a kinked pin termination. The header is made from polymer insulation with a natural color and is compliant with RoHS regulations. It is available in bulk packaging and is not Reach SVHC compliant.
Samtec HTSW-105-16-T-T-LA technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Kinked Pin |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-105-16-T-T-LA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.