
The HTSW-105-20-TM-S is a 5-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a single row configuration. The header is suitable for through hole mounting and has a maximum operating temperature range of -55°C to 105°C. It can handle a maximum current rating of 6.3A per contact and a maximum voltage rating of 550VAC.
Samtec HTSW-105-20-TM-S technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 28.45mm |
| Mating Length | 25.91mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTSW-105-20-TM-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.