
This 12-position 2-row shrouded header features a 2.54mm pitch and 12 contacts. It is designed for through hole mount and operates within a temperature range of -55°C to 125°C. The header is constructed with a bronze contact material and features a gold plating. It is also RoHS compliant and meets the UL94 V-0 flammability rating.
Samtec HTSW-106-08-S-D-LA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-106-08-S-D-LA to view detailed technical specifications.
No datasheet is available for this part.
