
This 6-contact HDR unshrouded header features a 2.54mm terminal pitch and is designed for through hole mounting. It has a product length of 15.24mm, product depth of 12.76mm, and product height of 3.09mm. The header is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum current rating of 6.3A per contact and a maximum voltage rating of 550VAC.
Samtec HTSW-106-13-G-S-NE technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 15.24 |
| Product Depth (mm) | 12.76 |
| Product Height (mm) | 3.09 |
| Tail Length (mm) | 18.01 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Mating Length | 5.84mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTSW-106-13-G-S-NE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.