This 6-position shrouded through hole header features a 2.54mm pitch and a maximum operating temperature of 125°C. It is made with a gold-plated bronze contact material and has a flammability rating of UL94 V-0. The header is RoHS compliant and has a natural polymer insulation material. It is available in bulk packaging and is suitable for use in applications where a high level of reliability is required.
Sign in to ask questions about the Samtec HTSW-106-15-L-S-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-106-15-L-S-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-106-15-L-S-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.