
This 12-position, 2-row shrouded through hole header features a gold-plated bronze contact with a gold finish, a flammability rating of UL94 V-0, and operates between -55°C and 125°C. It is available in bulk packaging with a pitch of 2.54mm and is compliant with RoHS standards. The header has a natural polymer insulation material and a square contact shape, with a male pin contact type.
Checking distributor stock and pricing after the page loads.
Samtec HTSW-106-20-F-D-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.