This 14-contact connector features a 2.54mm pitch and is designed for through hole mounting. The contacts are made of bronze and plated with gold for corrosion resistance. The connector is compliant with RoHS regulations and is suitable for a variety of applications.
Samtec HTSW-107-07-G-D-001 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-107-07-G-D-001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.