
14-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior conductivity, rated for 7.6A max current and 450V AC max voltage. Designed for right-angle, side-entry, thru-hole termination with a solder connection. Operates across a wide temperature range from -55°C to 125°C and boasts a UL94 V-0 flammability rating. Bulk packaging ensures efficient integration into electronic assemblies.
Samtec HTSW-107-08-S-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 17.78mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-107-08-S-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.