
This 14-contact, 2-row, 2.54mm pitch header features a through-hole mount and is plated with gold over bronze contacts. The header is compliant with RoHS regulations but does not meet SVHC standards. It is available from Samtec, part number HTSW-107-18-L-D-LL.
Sign in to ask questions about the Samtec HTSW-107-18-L-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-107-18-L-D-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-107-18-L-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.