This 14-contact shrouded header features a 2-row configuration with a 2.54mm pitch. It is designed for through-hole mounting and has a gold-plated contact with a bronze base material. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is available from Samtec with part number HTSW-107-19-L-D-LL.
Sign in to ask questions about the Samtec HTSW-107-19-L-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-107-19-L-D-LL technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-107-19-L-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.