Unshrouded header, right-angle, side-entry, through-hole mount connector with 14 positions and 2 rows. Features male pin contacts with gold plating, a 2.54mm pitch, and a 0.1-inch row spacing. Rated for a maximum current of 7.6A and a maximum voltage of 450V AC, operating between -55°C and 125°C. Bronze contact material and a natural housing color.
Samtec HTSW-107-22-L-D-RA-012 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Gender | Male |
| Housing Color | Natural |
| Length | 17.78mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-107-22-L-D-RA-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.