
Unshrouded header with 14 positions and 2 rows, featuring a 2.54mm pitch. This straight, top-entry, through-hole mounted connector utilizes male pin contacts made of bronze with gold plating for mating. Rated for a maximum current of 7.6A and a maximum AC voltage of 550V, it operates within a temperature range of -55°C to 125°C. The housing and insulation are made of natural colored polymer, with a UL94 V-0 flammability rating.
Samtec HTSW-107-23-FM-D-008 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 5.02mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 17.78mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 550V |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Positions Loaded | 13 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-107-23-FM-D-008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
