This 14-contact shrouded header features a 2.54mm pitch and is designed for through-hole mounting. The contacts are made of bronze and plated with tin. The header is RoHS compliant and suitable for use in a variety of applications. It is available from Samtec, part number HTSW-107-23-T-D-006.
Sign in to ask questions about the Samtec HTSW-107-23-T-D-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-107-23-T-D-006 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-107-23-T-D-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.