This 14-contact, 2.54mm pitch header is a through-hole mount connector with a gold-plated bronze contact material and a solder termination. It is RoHS compliant and not SVHC compliant. The header is available from Samtec, part number HTSW-107-27-L-D.
Samtec HTSW-107-27-L-D technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.