
Right-angle, unshrouded header with 16 positions and 2 rows on a 2.54mm pitch. Features male pin contacts made of bronze with gold plating for mating and a 7.6A max current rating. Insulation material is polymer with a UL94 V-0 flammability rating. Termination is solder, suitable for through-hole mounting. Operating temperature range is -55°C to 125°C, with a max AC voltage rating of 450V.
Samtec HTSW-108-08-F-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Length | 20.32mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-108-08-F-D-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
