
This 24-position, 3-row through-hole shrouded header features a 2.54mm pitch and a maximum operating temperature of 125°C. The contacts are made of bronze with a gold plating and a gold mating finish. The insulation material is polymer with a natural color and the header is RoHS compliant. The operating temperature range is -55°C to 125°C and it is not SVHC compliant.
Samtec HTSW-108-08-G-T-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 3 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-108-08-G-T-RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.