
This 8-position HDR unshrouded header has a terminal pitch of 2.54mm and is designed for through hole mounting. It has a product length of 20.32mm, depth of 2.48mm, and height of 10.67mm. The header is rated for a maximum operating temperature of 125°C and a minimum of -55°C. It can handle a maximum current of 6.3A per contact and a maximum voltage rating of 550VAC.
Samtec HTSW-108-14-F-S-LL-005 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 20.32 |
| Product Depth (mm) | 2.48 |
| Product Height (mm) | 10.67 |
| Tail Length (mm) | 2.79 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Mating Length | 8.13mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTSW-108-14-F-S-LL-005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.