
This 8-position through-hole header features a 2.54mm pitch and is rated for operation between -55°C and 105°C. It is constructed with a bronze contact material and has a tin plating. The header is compliant with RoHS regulations and has a UL94 V-0 flammability rating. It is available in bulk packaging and is suitable for use in applications where a male pin contact type is required.
Checking distributor stock and pricing after the page loads.
Samtec HTSW-108-23-T-S-LL technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.