
This 18-position, 2-row through-hole header features gold-plated bronze contacts with a square shape and a gold finish. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The header is made of polymer insulation with a natural color and is RoHS compliant. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Samtec HTSW-109-07-F-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-109-07-F-D-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-109-07-F-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.