Unshrouded header, 30 positions, 3 rows, 0.1-inch pitch, 0.23-inch contact mating length. Features male pin contacts made of bronze with gold plating for superior conductivity. Insulation material is natural colored polymer, rated UL94 V-0 for flammability. Designed for through-hole mounting with solder termination. Operates within a temperature range of -55°C to 125°C.
Samtec HTSW-110-07-L-T technical specifications.
| Color | Natural |
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Mating Length | 0.23inch |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.1inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-110-07-L-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.