
20-position, 2-row unshrouded header with a 2.54mm pitch. Features male pin contacts with gold plating over bronze for superior mating performance. Right-angle, side-entry orientation with through-hole termination for solder mounting. Rated for 7.6A max current and 450V AC max voltage, operating between -55°C and 125°C. Constructed with a natural polymer insulation material and a natural housing color, meeting UL94 V-0 flammability rating.
Sign in to ask questions about the Samtec HTSW-110-08-G-D-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-110-08-G-D-RA technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Depth | 12.44mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 25.4mm |
| Max Current Rating | 7.6A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 450V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-110-08-G-D-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
