
This 22-contact unshrouded header features a 2.54mm pitch and is rated for 550VAC and 6.3A per contact. It has a straight body orientation and is designed for through-hole mounting. The operating temperature range is -55°C to 125°C.
Samtec HTSW-111-10-F-D technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTSW-111-10-F-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.