
The HTSW-111-23-G-D is a 22-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and a maximum operating temperature range of -55°C to 125°C. The header is rated for 550VAC and 6.3A per contact, and is suitable for through-hole mounting. Its straight body orientation and 8.38mm height make it a compact solution for high-density applications.
Samtec HTSW-111-23-G-D technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 22 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 8.38mm |
| Mating Length | 5.84mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HTSW-111-23-G-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.