
This 24-position, 2-row through hole header features gold-plated bronze contacts and a polymer insulation material with a natural color. It has a flammability rating of UL94 V-0 and is compliant with RoHS standards. The header is designed for use in applications with operating temperatures ranging from -55°C to 125°C and is suitable for mating with gold-plated contacts. The 2.54mm pitch and through hole mount make it suitable for a variety of board-to-board and mezzanine applications.
Samtec HTSW-112-05-L-D technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-112-05-L-D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.