
This 12-contact male through-hole header features a 2.54mm pitch and is plated with gold. It is designed for use in applications where a secure connection is required. The header is compliant with RoHS regulations and is available in bulk packaging. It is suitable for use in a variety of industries, including electronics and aerospace.
Samtec HTSW-112-17-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-112-17-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.