
This Samtec HTSW-112-25-T-S-LA is a 12-contact unshrouded header with a 2.54mm pitch and right-angle body orientation. It is designed for through-hole mounting and features a termination method of solder. The component has a maximum operating temperature range of -55°C to 105°C and a maximum current rating of 6.3A per contact. It can withstand a maximum voltage rating of 550VAC and has a mating length of 8.13mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-112-25-T-S-LA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Rows | 1 |
| Product Length (mm) | 30.48 |
| Product Depth (mm) | 12.51 |
| Product Height (mm) | 3.09 |
| Tail Length (mm) | 2.54 |
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 12 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Mating Length | 8.13mm |
| Cage Code | 55322 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec HTSW-112-25-T-S-LA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.