
This 26-position shrouded header features a 2.54mm pitch and is designed for through hole mounting. It has a maximum operating temperature range of -55°C to 105°C and is compliant with RoHS regulations. The header is made of bronze with a tin plating and has a square contact shape. It is also rated for UL94 V-0 flammability and has a natural insulation color made of polymer.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-113-14-T-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-113-14-T-D-LL technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-113-14-T-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.