
This 28-contact, 2-row through-hole header features a 2.54mm pitch and gold plating. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS standards, but does not meet the requirements for SVHC compliance. It is available from Samtec, manufacturer part number HTSW-114-15-G-D.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Samtec HTSW-114-15-G-D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 28 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-114-15-G-D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.