The HTSW-115-05-S-T-LL is a 45-contact unshrouded header from Samtec, designed for board-to-board connections. It features a 2.54mm terminal pitch and three rows of contacts. The header is terminated through soldering and is rated for operation between -55°C and 125°C. It can withstand a maximum voltage of 550VAC and a maximum current of 6.3A per contact. The header measures 5.21mm in height and has a mating length of 2.67mm.
Samtec HTSW-115-05-S-T-LL technical specifications.
| Type | Unshrouded Header |
| Gender | HDR |
| Number of Contacts | 45 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 6.3/ContactA |
| Max Voltage Rating | 550VAC |
| Height | 5.21mm |
| Mating Length | 2.67mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Samtec HTSW-115-05-S-T-LL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.