
This 16-contact shrouded through hole header features a gold plated contact material and a 2.54mm pitch. It is designed for use in board-to-board and mezzanine applications. The header is compliant with RoHS regulations and is not SVHC compliant. It is available from Samtec, part number HTSW-116-08-G-S.
Sign in to ask questions about the Samtec HTSW-116-08-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-116-08-G-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 16 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-116-08-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.