
This 32-position 2-row shrouded header features a 2.54mm pitch and is rated for operation up to 125°C. The header is constructed from bronze with a gold plating and gold mating finish. It is compliant with RoHS regulations and has a UL94 V-0 flammability rating. The header is designed for through-hole mounting and is available from Samtec.
Samtec HTSW-116-27-F-Q technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Positions | 48 |
| Number of Positions Loaded | 32 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-116-27-F-Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.