
This 40-position 2-row through hole header features a gold plated contact finish and a maximum operating temperature of 125°C. It is made of bronze with a gold plating and has a square contact shape. The header is UL94 V-0 flammability rated and RoHS compliant. It is available in a through hole package with a 2.54mm pitch and a natural insulation color made of polymer.
Samtec HTSW-120-07-G-D-LL technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.