
This 20-contact shrouded header features a 2.54mm pitch and is designed for through hole mount. The contacts are made of bronze and plated with gold. The header is compliant with RoHS regulations but does not meet SVHC requirements. It is available from Samtec as part number HTSW-120-14-L-S.
Samtec HTSW-120-14-L-S technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Through Hole |
| RoHS | Compliant |
No datasheet is available for this part.
