
This 20-position through hole shrouded header features a 2.54mm pitch and a maximum operating temperature of 125°C. It is constructed with a bronze contact material and has a gold plating. The header is UL94 V-0 flammability rated and compliant with RoHS regulations. It is designed for use in applications where a high level of reliability and durability is required. The header is suitable for use in a wide range of industries, including automotive and industrial applications.
Samtec HTSW-120-19-L-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-120-19-L-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.