
This 22-position square-male-pin header features a 2.54mm pitch and is designed for through hole mount. The header is constructed from bronze with a gold plating and gold mating finish. It has a natural polymer insulation material and meets the UL94 V-0 flammability rating. The operating temperature range is -55°C to 125°C, and it is compliant with the RoHS directive.
Sign in to ask questions about the Samtec HTSW-122-07-G-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-122-07-G-S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 1 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-122-07-G-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.