
This 44-position, 2-row through hole header features a 2.54mm pitch and is made from bronze with a tin plating. It has a flammability rating of UL94 V-0 and is compliant with RoHS regulations. The operating temperature range is -55°C to 105°C. The header is available in a shrouded and unshrouded configuration.
Sign in to ask questions about the Samtec HTSW-122-07-T-D-LL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Samtec HTSW-122-07-T-D-LL technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Natural |
| Insulation Material | Polymer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 44 |
| Number of Positions | 44 |
| Number of Rows | 2 |
| Pitch | 2.54mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HTSW |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec HTSW-122-07-T-D-LL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.